Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3266X-1-502LF.
Newark Part No.28AC8696
Product Range3266 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $2.300 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 2500+ | $2.060 |
Price for:Each
Minimum: 100
Multiple: 1
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3266X-1-502LF.
Newark Part No.28AC8696
Product Range3266 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance5kohm
No. of Turns12Turns
Resistance Tolerance± 10%
Product Range3266 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
The Bourns Trimpot 3266 series are cermet, through hole trimming potentiometers. These potentiometers are multi-turn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 1/4inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 12 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 1Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.25W
- Standoffs allow thorough PC board cleaning
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
5kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
1/4 Inch Square
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
No. of Turns
12Turns
Product Range
3266 Series
Power Rating
250mW
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate