Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3214J-1-101ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87W6069
Product Range3214 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3214J-1-101ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87W6069
Product Range3214 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns5Turns
Resistance Tolerance± 10%
Product Range3214 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size4 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width4.6mm
Product Height3.71mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
4 mm Square
Product Length
4.8mm
Product Height
3.71mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
5Turns
Product Range
3214 Series
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Lead
Alternatives for 3214J-1-101E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
