Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3082P-45-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14P7869
Product Range3082 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.970 |
| 100+ | $20.620 |
| 150+ | $20.260 |
| 250+ | $19.910 |
| 500+ | $18.950 |
| 1250+ | $18.570 |
| 2500+ | $18.190 |
Price for:Each
Minimum: 50
Multiple: 50
$1,048.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3082P-45-102LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14P7869
Product Range3082 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Track Resistance1kohm
No. of Turns10Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Range3082 Series
Power Rating300mW
Trimmer Shape / SizeRectangular
Resistor Case / PackageSIP
Product Length12.7mm
Product Width2.92mm
Product Height4.3mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
3082 series is a 1/2" rectangular Trimpot® trimming potentiometer perform a variety of circuit adjustments in all types of electronic equipment.
- Multiturn / cermet / industrial / sealed
- Space saver: 0.100" x 0.150" x 0.500"
- ±100ppm/°C temperature coefficient over entire temperature and resistance ranges
- Through hole termination and 0.3W power rating
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
1kohm
Resistance Tolerance
± 10%
Product Range
3082 Series
Trimmer Shape / Size
Rectangular
Product Length
12.7mm
Product Height
4.3mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
No. of Turns
10Turns
Temperature Coefficient
± 100ppm/°C
Power Rating
300mW
Resistor Case / Package
SIP
Product Width
2.92mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
