Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3059Y-1-202LF
Newark Part No.39K1929
Product Range3059 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 10+ | $9.250 |
| 25+ | $8.060 |
| 50+ | $8.050 |
| 100+ | $8.040 |
| 250+ | $7.410 |
| 500+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3059Y-1-202LF
Newark Part No.39K1929
Product Range3059 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
No. of Turns22Turns
Product Range3059 Series
Power Rating1W
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationMIL-R-22097
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3059 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
22Turns
Power Rating
1W
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
MIL-R-22097
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
