Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3005P-1-203Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01F8467
Product Range3005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.380 |
| 100+ | $16.940 |
| 250+ | $15.720 |
Price for:Each
Minimum: 50
Multiple: 25
$869.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3005P-1-203Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01F8467
Product Range3005 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Track Resistance20kohm
No. of Turns20Turns
Resistance Tolerance± 10%
Product Range3005 Series
Temperature Coefficient± 50ppm/°C
Power Rating1W
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19.03mm
Product Width4.06mm
Product Height7.87mm
Operating Temperature Min-65°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCCadmium
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Track Resistance
20kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19.03mm
Product Height
7.87mm
Operating Temperature Max
125°C
MSL
-
Element Material
Wirewound
Potentiometer Mounting
Through Hole
No. of Turns
20Turns
Product Range
3005 Series
Power Rating
1W
Resistor Case / Package
-
Product Width
4.06mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
SVHC
Cadmium
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
