Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2301-V-RC
Newark Part No.42Y1356
Product Range2300 Series
Your Part Number
Technical Datasheet
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.670 |
| 25+ | $3.370 |
| 50+ | $3.210 |
| 100+ | $3.130 |
| 500+ | $2.820 |
| 1000+ | $2.710 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2301-V-RC
Newark Part No.42Y1356
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance10µH
RMS Current (Irms)20A
DC Resistance Max5000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
20A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
5000µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability