Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2101-V-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3630
Product Range2100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 308+ | $1.710 |
| 500+ | $1.640 |
| 1000+ | $1.590 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 308
Multiple: 308
$526.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2101-V-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3630
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance10µH
RMS Current (Irms)10.8A
DC Resistance Max6mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
10.8A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
6mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
