Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2061-30-ALFCopy
Newark Part No.52W9051
Product Range2061 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.860 |
| 250+ | $6.530 |
| 500+ | $6.070 |
Price for:Each
Minimum: 180
Multiple: 180
$1,234.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2061-30-ALFCopy
Newark Part No.52W9051
Product Range2061 Series
Technical Datasheet
Product Range2061 Series
DC Breakover Voltage300V
GDT Case StyleSMD
Impulse Discharge Current40kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2061 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
300V
Impulse Discharge Current
40kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
