2. Circuit Protection
                                                                                                    3. Gas Discharge Tubes - GDT
                                                                                                    4. 2061 Series Gas Discharge Tubes - GDT

                                                                                                    2061 Series Gas Discharge Tubes - GDT:

                                                                                                    9 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    DC Breakover Voltage
                                                                                                    GDT Case Style
                                                                                                    Impulse Discharge Current
                                                                                                    Impulse Sparkover Voltage
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    2061-60-ALF
                                                                                                    BOURNS 2061-60-ALF
                                                                                                    52W9055

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 600 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 1.3 kV
                                                                                                    Each
                                                                                                    100+
                                                                                                    $8.890
                                                                                                    250+
                                                                                                    $8.650
                                                                                                    2061 Series
                                                                                                    600V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    1.3kV
                                                                                                    2061-80-ALF
                                                                                                    BOURNS 2061-80-ALF
                                                                                                    52W9057

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 800 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 1.5 kV
                                                                                                    Each
                                                                                                    100+
                                                                                                    $6.860
                                                                                                    250+
                                                                                                    $6.530
                                                                                                    500+
                                                                                                    $6.070
                                                                                                    2061 Series
                                                                                                    800V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    1.5kV
                                                                                                    2061-42-ALF
                                                                                                    BOURNS 2061-42-ALF
                                                                                                    52W9053

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 420 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 1 kV
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.700
                                                                                                    2061 Series
                                                                                                    420V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    1kV
                                                                                                    2061-30-ALF
                                                                                                    BOURNS 2061-30-ALF
                                                                                                    52W9051

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 300 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 800 V
                                                                                                    Each
                                                                                                    100+
                                                                                                    $6.860
                                                                                                    250+
                                                                                                    $6.530
                                                                                                    500+
                                                                                                    $6.070
                                                                                                    2061 Series
                                                                                                    300V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    800V
                                                                                                    2061-70-ALF
                                                                                                    BOURNS 2061-70-ALF
                                                                                                    52W9056

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 700 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 1.4 kV
                                                                                                    Each
                                                                                                    100+
                                                                                                    $6.860
                                                                                                    250+
                                                                                                    $6.530
                                                                                                    500+
                                                                                                    $6.070
                                                                                                    2061 Series
                                                                                                    700V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    1.4kV
                                                                                                    2061-25-ALF
                                                                                                    BOURNS 2061-25-ALF
                                                                                                    52W9050

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 250 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 700 V
                                                                                                    Each
                                                                                                    100+
                                                                                                    $8.430
                                                                                                    250+
                                                                                                    $8.100
                                                                                                    500+
                                                                                                    $7.640
                                                                                                    2061 Series
                                                                                                    250V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    700V
                                                                                                    2061-23-ALF
                                                                                                    BOURNS 2061-23-ALF
                                                                                                    52W9049

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 230 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 700 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.700
                                                                                                    2061 Series
                                                                                                    230V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    700V
                                                                                                    2061-35-ALF
                                                                                                    BOURNS 2061-35-ALF
                                                                                                    52W9052

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 350 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 900 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.700
                                                                                                    2061 Series
                                                                                                    350V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    900V
                                                                                                    2061-47-ALF
                                                                                                    BOURNS 2061-47-ALF
                                                                                                    52W9054

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Gas Discharge Tube (GDT)
                                                                                                    2. High-Current
                                                                                                    3. 2061 Series
                                                                                                    4. 470 V
                                                                                                    5. SMD
                                                                                                    6. 40 kA
                                                                                                    7. 1.1 kV
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.700
                                                                                                    2061 Series
                                                                                                    470V
                                                                                                    SMD
                                                                                                    40kA
                                                                                                    1.1kV
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product