Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM7232S-R72M-RC
Newark Part No.14P9681
Product RangePM7232S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM7232S-R72M-RC
Newark Part No.14P9681
Product RangePM7232S Series
Technical Datasheet
Inductance720nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Product RangePM7232S Series
Saturation Current (Isat)20A
Power Inductor Case7.8mm x 7mm x 3.9mm
Inductance Tolerance± 20%
DC Resistance Max5.5mohm
Product Length7.8mm
Product Width7mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
720nH
Inductor Construction
Shielded
Saturation Current (Isat)
20A
Inductance Tolerance
± 20%
Product Length
7.8mm
Product Height
3.9mm
RMS Current (Irms)
15.5A
Product Range
PM7232S Series
Power Inductor Case
7.8mm x 7mm x 3.9mm
DC Resistance Max
5.5mohm
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PM7232S-R72M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate