Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-221M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3621
Product RangePM5022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.589 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$294.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM5022-221M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3621
Product RangePM5022 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Product RangePM5022 Series
Saturation Current (Isat)2.2A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 20%
DC Resistance Max0.42ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.2A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
1.1A
Product Range
PM5022 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.42ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM5022-221M-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
