Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-3R9M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2848
Product RangePM43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.440 |
| 4500+ | $0.425 |
| 7500+ | $0.417 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-3R9M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2848
Product RangePM43 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)1.98A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangePM43 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.076ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
PM43 Series
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.98A
Saturation Current (Isat)
2.7A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.076ohm
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM43-3R9M-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
