Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-220M-RC
Newark Part No.
Full Reel83R8681
Cut Tape63K3561
Product RangePM3316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.698 | $349.00 |
| Total Price | $349.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.698 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 1000+ | $0.651 |
| 2000+ | $0.591 |
| 4000+ | $0.531 |
| 6000+ | $0.512 |
| 10000+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-220M-RC
Newark Part No.
Full Reel83R8681
Cut Tape63K3561
Product RangePM3316 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Product RangePM3316 Series
Saturation Current (Isat)2.5A
Power Inductor Case12.7mm x 10mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
2A
Product Range
PM3316 Series
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
100mohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM3316-220M-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
