Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-1R0M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3553
Product RangePM3316 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.614 |
| 1000+ | $0.560 |
| 1500+ | $0.549 |
| 2500+ | $0.538 |
| 5000+ | $0.527 |
| 12500+ | $0.516 |
| 25000+ | $0.506 |
| 50000+ | $0.495 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$307.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3316-1R0M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3553
Product RangePM3316 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)9A
Product RangePM3316 Series
Power Inductor Case12.7mm x 10mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max0.007ohm
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
PM3316 Series
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
9A
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.007ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM3316-1R0M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
