Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-150M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel63K2799
Cut Tape63K2798
Product RangePM127SH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $0.719 | $287.60 |
| Total Price | $287.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $0.719 |
| 800+ | $0.668 |
| 1200+ | $0.661 |
| 2000+ | $0.653 |
| 4000+ | $0.646 |
| 10000+ | $0.625 |
| 20000+ | $0.613 |
| 40000+ | $0.600 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.719 |
| 1200+ | $0.668 |
| 2000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM127SH-150M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel63K2799
Cut Tape63K2798
Product RangePM127SH Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Product RangePM127SH Series
Saturation Current (Isat)5A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance± 20%
DC Resistance Max0.0285ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
5.2A
Product Range
PM127SH Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.0285ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM127SH-150M-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
