Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM12645S-2R7M-RC
Newark Part No.
Full Reel86K2280
Cut Tape14P9672
Product RangePM12645S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $1.510 |
| 2000+ | $1.180 |
| 4000+ | $1.050 |
| 10000+ | $1.020 |
| 20000+ | $0.977 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 1000+ | $1.200 |
| 2000+ | $1.140 |
| 4000+ | $1.030 |
| 6000+ | $0.985 |
| 10000+ | $0.948 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM12645S-2R7M-RC
Newark Part No.
Full Reel86K2280
Cut Tape14P9672
Product RangePM12645S Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangePM12645S Series
DC Resistance Max7.3mohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
PM12645S Series
Inductance Tolerance
± 20%
RMS Current (Irms)
17A
Saturation Current (Isat)
32A
DC Resistance Max
7.3mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM12645S-2R7M-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate