Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1210-101J-RC Wirewound Inductor, 100 µH, 10 ohm, 10 MHz, 60 mA, 1210 [3225 Metric], PM1210 Series](https://www.newark.com/productimages/standard/en_US/4462394.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-101J-RCCopy
Newark Part No.
Re-Reel63K3095
Cut Tape63K3095
Product RangePM1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.160 | $1,600.00 |
| Total Price | $1,600.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-101J-RCCopy
Newark Part No.
Re-Reel63K3095
Cut Tape63K3095
Product RangePM1210 Series
Technical Datasheet
Inductance100µH
DC Resistance Max10ohm
Self Resonant Frequency10MHz
DC Current Rating60mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangePM1210 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
10MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
PM1210 Series
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
10ohm
DC Current Rating
60mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM1210-101J-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
