Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-220M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8618
Cut Tape63K3527
Product RangePM105SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.280 | $1,280.00 |
| Total Price | $1,280.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.280 |
| 2000+ | $1.210 |
| 3000+ | $1.100 |
| 5000+ | $0.988 |
| 10000+ | $0.897 |
| 25000+ | $0.752 |
| 50000+ | $0.646 |
| 100000+ | $0.633 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.585 |
| 3000+ | $0.561 |
| 5000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-220M-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8618
Cut Tape63K3527
Product RangePM105SB Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePM105SB Series
Power Inductor Case9.9mm x 9.9mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length9.9mm
Product Width9.9mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PM105SB Series
Inductance Tolerance
± 20%
Product Length
9.9mm
Product Height
4.5mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
-
Power Inductor Case
9.9mm x 9.9mm x 4.5mm
DC Resistance Max
80mohm
Product Width
9.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
