0
0 Items$0.00

950MHz Wirewound Inductors :

17 Products Found
Find a huge range of 950MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns Jw Miller, Laird & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ1091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.465
25+$0.373
100+$0.307
250+$0.300
500+$0.275
More Pricing...
390nH
0.72ohm
950MHz
320mA
0402 [1005 Metric]
-
LQW15CA_00 Series
± 10%
Unshielded
Ferrite
1.02mm
0.55mm
0.56mm
24AJ1090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.354
20+$0.339
30+$0.324
50+$0.309
100+$0.294
More Pricing...
390nH
0.72ohm
950MHz
320mA
0402 [1005 Metric]
-
LQW15CA_00 Series
± 5%
Unshielded
Ferrite
1.02mm
0.55mm
0.56mm
65AH7874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.256
10+$0.210
15+$0.198
25+$0.185
50+$0.181
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
69W4924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.560
10+$1.350
15+$1.300
25+$1.240
50+$1.120
More Pricing...
180nH
0.15ohm
950MHz
1.3A
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.02mm
1.12mm
58AK1940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.488
25+$0.480
100+$0.427
250+$0.416
500+$0.404
More Pricing...
150nH
0.56ohm
950MHz
400mA
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
12AM6101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
150nH
0.31ohm
950MHz
750mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
12AM6072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
25+$0.352
100+$0.324
250+$0.224
500+$0.187
More Pricing...
120nH
0.63ohm
950MHz
650mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
06W1219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.527
10+$0.507
15+$0.497
25+$0.486
50+$0.476
More Pricing...
120nH
200mohm
950MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.146
4000+$0.130
6000+$0.127
10000+$0.124
20000+$0.122
More Pricing...
150nH
0.56ohm
950MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
63K3006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.138
4000+$0.134
6000+$0.131
10000+$0.128
20000+$0.125
More Pricing...
150nH
0.67ohm
950MHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
PM0805 Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
14N4377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.147
4000+$0.146
6000+$0.140
10000+$0.139
20000+$0.132
More Pricing...
180nH
0.64ohm
950MHz
400mA
0805 [2012 Metric]
-
AISC-0805 Series
± 5%
-
Ceramic
-
-
-
53K5188

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.120
6000+$0.118
10000+$0.115
120nH
200mohm
950MHz
800mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
63K3030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.138
4000+$0.134
6000+$0.130
10000+$0.126
20000+$0.123
More Pricing...
120nH
200mohm
950MHz
500mA
1008 [2516 Metric]
-
PM1008 Series
± 10%
-
Ceramic
-
-
-
65AH7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.285
10+$0.284
15+$0.280
25+$0.275
50+$0.264
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.509
10+$0.486
15+$0.474
25+$0.462
50+$0.446
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.621
20+$0.549
30+$0.485
50+$0.408
100+$0.346
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
61AK9763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.587
20+$0.519
30+$0.458
50+$0.386
100+$0.327
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
-
IWC1008 Series
± 5%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK