Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM0805-22NM-RC
Newark Part No.83R8578
Product RangePM0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 5000+ | $0.164 |
| 10000+ | $0.144 |
| 20000+ | $0.128 |
| 30000+ | $0.118 |
| 50000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM0805-22NM-RC
Newark Part No.83R8578
Product RangePM0805 Series
Technical Datasheet
Inductance22nH
Product RangePM0805 Series
DC Resistance Max100mohm
Self Resonant Frequency3.3GHz
DC Current Rating600mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
DC Resistance Max
100mohm
DC Current Rating
600mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Product Range
PM0805 Series
Self Resonant Frequency
3.3GHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM0805-22NM-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate