Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM0603-10NJ-RC Wirewound Inductor, 10 nH, 130 mohm, 4.8 GHz, 700 mA, 0603 [1608 Metric], PM0603 Series](https://www.newark.com/productimages/standard/en_US/4582505.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-10NJ-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86K1776
Cut Tape97M3819
Product RangePM0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.180 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.180 |
| 6000+ | $0.170 |
| 9000+ | $0.167 |
| 15000+ | $0.163 |
| 30000+ | $0.160 |
| 75000+ | $0.156 |
| 150000+ | $0.153 |
| 300000+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.180 |
| 9000+ | $0.170 |
| 15000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM0603-10NJ-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86K1776
Cut Tape97M3819
Product RangePM0603 Series
Technical Datasheet
Inductance10nH
DC Resistance Max130mohm
Self Resonant Frequency4.8GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangePM0603 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
DC Resistance Max
130mohm
DC Current Rating
700mA
Product Range
PM0603 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM0603-10NJ-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
