Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20011-3B-RCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63K2779
Product RangeFB2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1320+ | $0.346 |
| 2500+ | $0.339 |
Price for:Each
Minimum: 1320
Multiple: 1320
$456.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20011-3B-RCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63K2779
Product RangeFB2000 Series
Technical Datasheet
Outer Diameter5.99mm
Product Length10.01mm
Inner Diameter0.61mm
Frequency Min-
Frequency Max-
Impedance415ohm
Product RangeFB2000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
5.99mm
Inner Diameter
0.61mm
Frequency Max
-
Product Range
FB2000 Series
Product Length
10.01mm
Frequency Min
-
Impedance
415ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
