Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-52-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4142
Product Range9230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.652 |
| 2500+ | $0.602 |
Price for:Each
Minimum: 1000
Multiple: 1000
$652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-52-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4142
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance22µH
DC Current Rating190mA
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Self Resonant Frequency25MHz
Self Resonant Frequency Min25MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9230 Series
DC Current Rating
190mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
25MHz
Inductance
22µH
DC Resistance Max
3.3ohm
Self Resonant Frequency
25MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 9230-52-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
