9230 Series Axial Leaded High Frequency Inductors :
22 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS JW MILLER | Each | 1+ $1.290 10+ $1.060 25+ $0.923 50+ $0.897 100+ $0.870 More Pricing... | 9230 Series | 100µH | 125mA | 8ohm | ± 10% | 13MHz | 13MHz | |||||
BOURNS JW MILLER | Each | 1+ $1.110 10+ $0.918 25+ $0.797 50+ $0.777 100+ $0.755 More Pricing... | 9230 Series | 10µH | 180mA | 3.7ohm | ± 10% | 50MHz | 50MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 680nH | 450mA | 600mohm | ± 10% | 275MHz | 275MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.796 2500+ $0.734 | 9230 Series | 470µH | 50mA | 42ohm | ± 10% | 6MHz | 6MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 150nH | 1.1A | 100mohm | ± 10% | 600MHz | 600MHz | |||||
Each | 1000+ $0.796 2500+ $0.734 | 9230 Series | 47µH | 165mA | 4.5ohm | ± 10% | 20MHz | 20MHz | ||||||
BOURNS JW MILLER | Each | 1000+ $0.690 2500+ $0.629 | 9230 Series | 1µH | 350mA | 1ohm | ± 10% | 230MHz | 230MHz | |||||
86K8080 RoHS | BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 3.3µH | 380mA | 0.85ohm | ± 10% | 90MHz | 90MHz | ||||
BOURNS JW MILLER | Each | 1000+ $0.759 2500+ $0.706 | 9230 Series | 68µH | 135mA | 6.7ohm | ± 10% | 15MHz | 15MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.685 2500+ $0.629 | 9230 Series | 220nH | 935mA | 0.14ohm | ± 10% | 510MHz | 510MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 4.7µH | 320mA | 1.2ohm | ± 10% | 75MHz | 75MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.690 2500+ $0.629 | 9230 Series | 390nH | 640mA | 300mohm | ± 10% | 380MHz | 380MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.598 2500+ $0.591 | 9230 Series | 100µH | 1.1A | 70mohm | ± 10% | 690MHz | 690MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.796 2500+ $0.734 | 9230 Series | 330µH | 62mA | 28ohm | ± 10% | 7MHz | 7MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.712 2500+ $0.629 | 9230 Series | 6.8µH | 245mA | 2ohm | ± 10% | 60MHz | 60MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.712 2500+ $0.629 | 9230 Series | 330µH | 780mA | 200mohm | ± 10% | 410MHz | 410MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 470µH | 590mA | 0.35ohm | ± 10% | 340MHz | 340MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.799 2500+ $0.728 | 9230 Series | 220nH | 73mA | 21ohm | ± 10% | 9MHz | 9MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.667 2500+ $0.629 | 9230 Series | 2.2µH | 550mA | 400mohm | ± 10% | 115MHz | 115MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.799 2500+ $0.728 | 9230 Series | 1µH | 38mA | 72ohm | ± 10% | 3.4MHz | 3.4MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.796 2500+ $0.734 | 9230 Series | 33µH | 187mA | 3.4ohm | ± 10% | 24MHz | 24MHz | |||||
BOURNS JW MILLER | Each | 1000+ $0.659 2500+ $0.629 | 9230 Series | 22µH | 190mA | 3.3ohm | ± 10% | 25MHz | 25MHz | |||||