Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-820-RCCopy
Newark Part No.63K3851
Product Range5800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.775 |
| 1000+ | $0.666 |
| 2500+ | $0.614 |
Price for:Each
Minimum: 864
Multiple: 864
$669.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-820-RCCopy
Newark Part No.63K3851
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance82µH
DC Current Rating804mA
DC Resistance Max0.152ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5800 Series
DC Current Rating
804mA
Inductance Tolerance
± 10%
Inductance
82µH
DC Resistance Max
0.152ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
