Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,521.640 |
| 2+ | $1,445.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,521.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoMT661A-SMCopy
Newark Part No.85H3259
Technical Datasheet
Convert From-
Convert To-
Product Range-
SVHCTo Be Advised
Product Overview
Media Converter T1/E1 Single Mode 1310nm 28km ST.
- Supports AMI, B8ZS, and HDB3 line codes.
- A crossover switch on the RJ-45/RJ-48 port enables easy equipment connections.
- Powered by a universal AC power supply or the optional rackmountable chassis.
Technical Specifications
Convert From
-
Product Range
-
Convert To
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
