Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-3782-200-08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77Y8460
Product Range876 Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.960 |
| 15+ | $32.650 |
| 50+ | $30.790 |
| 100+ | $29.940 |
| 250+ | $28.390 |
Price for:Each
Minimum: 1
Multiple: 1
$35.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-3782-200-08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.77Y8460
Product Range876 Series
Technical Datasheet
Product Range876 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body Material-
Contact MaterialBronze
Contact PlatingGold
Current Rating500mA
Voltage Rating50V
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
876 Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
X Coded
Contact Material
Bronze
Current Rating
500mA
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
