Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,959.960 |
| 5+ | $2,845.490 |
| 10+ | $2,747.370 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,959.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8770 060U1000Copy
Newark Part No.88K2221
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.248mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8770 060U1000 is a 3-conductor chrome shielded Audio, Control and Instrumentation Cable with polyethylene insulation, tinned copper drain wire, tinned copper conductors and PVC jacket. The audio, control and instrumentation cable features Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage).
- 69Ω Impedance
- 0.180μH/ft Nominal inductance
- 24pF/ft Conductor to conductor nominal capacitance
- 48pF/ft Conductor to other conductor and shield nominal capacitance
- 5.3A/conductor at 25°C Maximum ambient recommended current
- -20 to +60°C Operating temperature range
Applications
Audio, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
6.248mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
