| Quantity | Price |
|---|---|
| 1+ | $2,394.180 |
| 5+ | $2,301.590 |
| 10+ | $2,222.220 |
Product Information
Product Overview
The 8735 060500 is a 3-conductor Shielded Cable with 22AWG stranded tinned copper conductors and a PVC insulation. The 8735 series multi-conductor audio, control and instrumentation cable comes with braid tinned copper outer shield and a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 57lbs Maximum recommended pulling tension
- 34pF/ft Nominal capacitance conductor to conductor
- 15Ω/1000ft Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Chrome
Copper
5.131mm
-
3Conductor
-
152.4m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate