Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No85241 3681000
Newark Part No.15B3435
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27,023.120 |
| 5+ | $25,978.030 |
| 10+ | $25,082.240 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$27,023.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No85241 3681000
Newark Part No.15B3435
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorTransparent
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialETFE
External Diameter5.715mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
5.715mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
ETFE
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate