Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,851.580 |
| 5+ | $1,779.970 |
| 10+ | $1,718.590 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,851.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8500 0171000Copy
Newark Part No.02F4452
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite, Yellow
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.007mm
Approval SpecificationMIL-W-16878/1
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.007mm
Product Range
-
Jacket Color
White, Yellow
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-16878/1
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
