White, Yellow Hook Up Wire :
41 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $888.380 5+ $854.020 10+ $824.570 | PVC | White, Yellow | 22AWG | 7 x 30AWG | 1000ft | 304.8m | 105°C | - | 600V | Copper | 1.27mm | MIL-W-16878/1 | ||||||
Spool of 1000 | 1+ $284.050 10+ $281.190 | PVC | White, Yellow | 26AWG | 7 x 34AWG | 1000ft | 305m | 105°C | 0.14mm² | 600V | Tinned Copper | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
02F8309 | Spool of 100 | 50+ $85.510 100+ $81.100 250+ $76.700 | PVC | White, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | |||||
Spool of 1000 | 1+ $2,027.820 5+ $1,949.400 10+ $1,882.180 | - | White, Yellow | 16AWG | 26 x 30AWG | 1000ft | 305m | 105°C | - | - | Tinned Copper | 2.489mm | MIL-W-76C | ||||||
Spool of 1000 | 1+ $422.690 10+ $418.420 | PVC | White, Yellow | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 1000 | 1+ $342.620 10+ $339.160 | PVC | White, Yellow | 20AWG | 10 x 30AWG | 1000ft | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.72mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 50+ $57.320 100+ $54.360 250+ $51.410 | PVC | White, Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 100 | 50+ $91.490 100+ $86.780 250+ $82.060 | PVC | White, Yellow | 18AWG | 7 x 26AWG | 100ft | 30.5m | 105°C | 0.9mm² | 600V | Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+ $1,851.580 5+ $1,779.970 10+ $1,718.590 | PVC | White, Yellow | 16AWG | 19 x 29AWG | 1000ft | 304.8m | 105°C | - | 600V | Copper | 2.007mm | MIL-W-16878/1 | ||||||
Spool of 100 | 50+ $61.440 100+ $58.270 250+ $55.110 | PVC | White, Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 1000 | 1+ $769.980 5+ $740.200 10+ $714.680 | PVC | White, Yellow | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 80°C | - | 1kV | Copper | 1.473mm | MIL-W-76C | ||||||
Spool of 1000 | 1+ $490.050 10+ $485.100 | PVC | White, Yellow | 18AWG | 16 x 30AWG | 1000ft | 305m | 80°C | 0.81mm² | 1kV | Tinned Copper | 1.98mm | MIL-W-76 B Type MW | ||||||
Spool of 100 | 50+ $76.890 100+ $72.920 250+ $68.960 | PVC | White, Yellow | 20AWG | 7 x 28AWG | 100ft | 30.5m | 105°C | 0.56mm² | 600V | Tinned Copper | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $347.140 10+ $343.630 | PVC | White, Yellow | 20AWG | 7 x 28AWG | 1000ft | 305m | 105°C | 0.56mm² | 600V | Tinned Copper | 1.47mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $449.430 | PVC | White, Yellow | 18AWG | 19 x 30AWG | 1000ft | 305m | 105°C | 0.96mm² | 600V | Tinned Copper | 1.73mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+ $120.450 100+ $114.250 250+ $108.040 | PVC | White, Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 1.27mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 50+ $121.430 100+ $115.170 250+ $108.910 | PVC | White, Yellow | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 1000 | 1+ $266.710 10+ $264.020 | PVC | White, Yellow | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | 0.23mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 1000 | 1+ $356.640 10+ $353.040 | PVC | White, Yellow | 20AWG | 10 x 30AWG | 1000ft | 305m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 100 | 50+ $105.070 100+ $99.920 | PVC | White, Yellow | 16AWG | 19 x 29AWG | 100ft | 30.5m | 105°C | 1.23mm² | 600V | Tinned Copper | 1.96mm | MIL-DTL-16878/1 (Type B) | ||||||
Spool of 100 | 1+ $99.510 3+ $91.660 5+ $87.920 10+ $82.310 25+ $76.320 More Pricing... | PVC | White, Yellow | 20AWG | 10 x 30AWG | 100ft | 30.5m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.753mm | MIL-W-76 B Type MW | ||||||
Spool of 1000 | 1+ $280.850 10+ $278.010 | PVC | White, Yellow | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.357mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 100 | 50+ $92.010 100+ $87.260 250+ $82.520 | PVC | White, Yellow | 24AWG | 19 x 36AWG | 100ft | 30.5m | 105°C | 0.24mm² | 600V | Tinned Copper | 1.09mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||||||
Spool of 100 | 50+ $53.110 100+ $50.370 250+ $47.630 | PVC | White, Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||
Spool of 100 | 1+ $47.480 3+ $45.930 5+ $44.380 | PVC | White, Yellow | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.651mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | ||||||