Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8443 060500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M6208
Your Part Number
8 In Stock
1,520 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $327.250 |
| 5+ | $315.970 |
| 10+ | $306.300 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$327.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8443 060500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59M6208
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 0.255mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.369mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
4.369mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.352mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 8443 060500
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
