Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,546.160 |
| 5+ | $1,486.360 |
| 10+ | $1,435.110 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,546.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8443 0601000Copy
Newark Part No.08C3678
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.369mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8443 0601000 is a 304.8m 3-core chrome Unshielded Speaker Cable for use with the audio, control and instrumentation. It has stranded tinned copper conductors, PVC insulation and jacket.
- 0.55777µH/m Nominal inductance
- 120.101N Maximum recommended pulling tension
- -20 to 80°C Operating temperature range
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
4.369mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8443 0601000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
