Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Product Information
ManufacturerBELDEN
Manufacturer Part No82262 877U1000Copy
Newark Part No.04F6121
Technical Datasheet
Coaxial Cable TypeRG62
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5.18mm
Impedance93ohm
Jacket ColorNatural
Jacket MaterialLSPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge22AWG
SVHCCadmium
Product Overview
The 82262 877U1000 is a Coaxial Cable with solid bare copper-covered steel conductor and FEP insulation. This RG62/U plenum coaxial cable comes with a low smoke PVC Flamarrest® jacket and bare copper braid shield (94% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 65lbs Maximum recommended pulling tension
- 0.107µH/ft Nominal inductance
- 85% Nominal velocity of propagation
- 41.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 3.4Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- 0 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG62
Conductor Material
Copper
Impedance
93ohm
Jacket Material
LSPVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
Cadmium
Conductor Area CSA
-
External Diameter
5.18mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
