Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,681.600 |
| 5+ | $2,577.890 |
| 10+ | $2,489.000 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,681.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No638AFS 0001000Copy
Newark Part No.11K6071
Technical Datasheet
Cable ShieldingShielded
No. of Conductors16Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorMulti-colored
No. of Max Strands x Strand Size19 x 30AWG, 7 x 26AWG
Conductor MaterialCopper
Jacket MaterialLSPVC
External Diameter13.72mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Multi-colored
Conductor Material
Copper
External Diameter
13.72mm
Product Range
-
No. of Conductors
16Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG, 7 x 26AWG
Jacket Material
LSPVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
