16Conductor Multiconductor Cable:

17 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC7470

RoHS

Spool of 100
1+
$215.10
5+
$211.04
10+
$206.98
25+
$202.91
Total:$215.10
Min: 1 / Mult: 1
Unscreened
16Conductor
-
0.14mm²
328ft
100m
Grey
-
Copper
PVC
6.1mm
350V
UNITRONIC LiYY Series
63AK7154

RoHS

Spool of 100
1+
$215.50
5+
$202.76
10+
$192.33
Total:$215.50
Min: 1 / Mult: 1
Unscreened
16Conductor
24AWG
0.25mm²
328.1ft
100m
Grey
14 x 0.15mm
Copper
PVC
7.7mm
500V
UNITRONIC LiYY Series
63AK7161

RoHS

Spool of 100
1+
$274.84
5+
$258.59
10+
$245.29
Total:$274.84
Min: 1 / Mult: 1
Unscreened
16Conductor
22AWG
0.34mm²
328.1ft
100m
Grey
7 x 0.25mm
Copper
PVC
8.7mm
500V
UNITRONIC LiYY Series
88H3071

RoHS

Spool of 500
1+
$867.18
5+
$833.64
10+
$804.89
Total:$867.18
Min: 1 / Mult: 1
Shielded
16Conductor
22AWG
0.32mm²
500ft
152.4m
Multi-colored
7 x 30AWG, 7 x 26AWG
Copper
PVC
11.38mm
300V
-
11K6071

RoHS

Spool of 1000
1+
$2,681.52
5+
$2,577.81
10+
$2,488.92
Total:$2,681.52
Min: 1 / Mult: 1
Shielded
16Conductor
18AWG
0.82mm²
1000ft
304.8m
Multi-colored
19 x 30AWG, 7 x 26AWG
Copper
LSPVC
13.72mm
300V
-
29M7256

RoHS

Spool of 1000
1+
$1,758.42
5+
$1,690.41
10+
$1,632.12
Total:$1,758.42
Min: 1 / Mult: 1
Shielded
16Conductor
22AWG
0.33mm²
1000ft
304.8m
Multi-colored
7 x 30AWG, 7 x 26AWG
Copper
Thermoplastic
10.668mm
300V
-
03F1579

RoHS

Spool of 1000
1+
$49,117.43
5+
$47,217.86
10+
$45,589.66
Total:$49,117.43
Min: 1 / Mult: 1
Unshielded
16Conductor
16AWG
-
1000ft
304.8m
Black
65 x 34AWG
Copper
EPDM Rubber
0.787"
600V
-
11K3488

RoHS

Spool of 1000
1+
$1,905.00
Total:$1,905.00
Min: 1 / Mult: 1
Shielded
16Conductor
18AWG
0.82mm²
1000ft
304.8m
Multi-colored
19 x 30AWG, 7 x 26AWG
Copper
PVC
13.11mm
300V
-
88H3070

RoHS

Spool of 1000
1+
$1,553.89
5+
$1,493.79
10+
$1,442.28
Total:$1,553.89
Min: 1 / Mult: 1
Shielded
16Conductor
22AWG
0.32mm²
1000ft
304.8m
Multi-colored
7 x 30AWG, 7 x 26AWG
Copper
PVC
11.38mm
300V
-
88H3073

RoHS

Spool of 500
1+
$930.62
5+
$894.63
10+
$863.78
Total:$930.62
Min: 1 / Mult: 1
Shielded
16Conductor
22AWG
0.33mm²
500ft
152.4m
Multi-colored
7 x 30AWG, 7 x 26AWG
Copper
Thermoplastic
10.668mm
300V
-
15B1748

RoHS

Spool of 1000
1+
$18,389.42
5+
$17,678.23
10+
$17,068.64
Total:$18,389.42
Min: 1 / Mult: 1
Shielded
16Conductor
26AWG
-
1000ft
305m
Black
7 x 34AWG
Tinned Copper
PVC
7.645mm
300V
-
50AC7549

RoHS

Spool of 50
1+
$533.10
5+
$523.09
10+
$513.10
25+
$503.10
Total:$533.10
Min: 1 / Mult: 1
Screened
16Conductor
-
0.18mm²
164ft
50m
Green
-
Tinned Copper
PU
7.8mm
30V
OLFLEX SERVO FD 798CP Series
50AC7523

RoHS

Spool of 100
1+
$626.68
5+
$614.88
10+
$603.08
25+
$591.28
Total:$626.68
Min: 1 / Mult: 1
Screened
16Conductor
-
0.34mm²
328ft
100m
Grey
-
Copper
PVC
9.4mm
500V
UNITRONIC LiYCY Series
63AK7222

RoHS

Spool of 100
1+
$321.74
5+
$302.71
10+
$287.14
Total:$321.74
Min: 1 / Mult: 1
Screened
16Conductor
24AWG
0.25mm²
328.1ft
100m
Grey
7 x 0.511mm
Copper
PVC
8.4mm
350V
UNITRONIC LiYCY Series
25AM7206
Each
1+
$2,005.31
3+
$1,929.16
5+
$1,891.08
10+
$1,853.01
25+
$1,789.55
Total:$2,005.31
Min: 1 / Mult: 1
Unshielded
16Conductor
-
-
1000ft
305m
Yellow
-
Copper
PVC
11.5mm
-
Tripp Lite Series
64AK7208

RoHS

Spool of 100
1+
$235.69
5+
$221.76
10+
$210.35
Total:$235.69
Min: 1 / Mult: 1
Screened
16Conductor
26AWG
0.14mm²
328.1ft
100m
Grey
7 x 0.405mm
Copper
PVC
7mm
350V
UNITRONIC LiYCY Series
63AK7169

RoHS

Spool of 100
1+
$394.91
5+
$371.55
10+
$352.44
Total:$394.91
Min: 1 / Mult: 1
Unscreened
16Conductor
21AWG
0.5mm²
328.1ft
100m
Grey
16 x 0.2mm
Copper
PVC
10.2mm
500V
UNITRONIC LiYY Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M