Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $351.870 |
| 5+ | $338.260 |
| 10+ | $326.600 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$351.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5301FE 008500Copy
Newark Part No.19C3836
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.891mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.343mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 5301FE 008500 is a 3-conductor gray shielded Commercial Audio System Cable with polypropylene (PP) insulation, tinned copper drain wire, bare copper conductors and PVC jacket with ripcord. The commercial audio system cable features Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage).
- 36pF/ft Conductor to conductor nominal capacitance
- 64.75pF/ft Conductor to other conductor and shield nominal capacitance
- 5A/conductor at 25°C Maximum ambient recommended current
- -20 to +75°C Operating temperature range
Applications
Security, Commercial, Audio
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
4.343mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.891mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
