Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No35618 0035000Copy
Newark Part No.15B2716
Product RangeXL-DUR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,468.870 |
| 5+ | $3,334.710 |
| 10+ | $3,219.720 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$3,468.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No35618 0035000Copy
Newark Part No.15B2716
Product RangeXL-DUR Series
Technical Datasheet
Jacket MaterialPE
Jacket ColorOrange
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Metric)1524m
Reel Length (Imperial)5000ft
Operating Temperature Max125°C
Conductor Area CSA0.81mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.769mm
Approval Specification-
Product RangeXL-DUR Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PE
Wire Gauge
18AWG
Reel Length (Metric)
1524m
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
2.769mm
Product Range
XL-DUR Series
Jacket Color
Orange
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Imperial)
5000ft
Conductor Area CSA
0.81mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
