Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,599.770 |
| 5+ | $1,537.900 |
| 10+ | $1,484.870 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$1,599.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No19401 010250Copy
Newark Part No.87K1192
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.819mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.858mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 19401 010250 is a 76.2m 3-core black Shielded Portable Cord with multiple conductors. It has SVT PVC smooth jacket, Beldfoil® shield (100% coverage) and 22AWG drain wire.
- 60°C Temperature rating
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.858mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.819mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
