Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1121A 010500
Newark Part No.20M4361
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,096.500 |
| 5+ | $1,054.100 |
| 10+ | $1,017.750 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,096.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1121A 010500
Newark Part No.20M4361
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.8mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.366mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1121A 010500 is a 500ft 3-conductor triad Tray Cable with 18AWG triads stranded (7 x 26) bare copper conductors, twisted triads, PVC/nylon insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and black PVC jacket.
- 5.86Ω/1000ft at 20°C Nominal conductor DC resistance
- 7.46Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Vertical tray flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.366mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.8mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate