Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1121A 0101000
Newark Part No.66F7743
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,193.000 |
| 5+ | $2,108.190 |
| 10+ | $2,035.490 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,193.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1121A 0101000
Newark Part No.66F7743
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.8mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.366mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
1121A 0101000 is a multiconductor cable. It is suitable for industrial control, raceways cable trays and ducts, digital control, instruments (4-20mA, 0-10V, ...), low voltage digital control (24V, …), RTD, control circuits, distributed control system (DCS), programmable logic controller (PLC), solenoids, valves, actuators, positioners.
- UL instrumentation, 1 triad 18AWG (7x26) bare copper, PVC-NYL insulation E2 color code
- Overall Beldfoil® shield, black PVC outer jacket
- 0.290inch overall cable diameter (nominal)
- 6.93ohm/1000ft nominal conductor DCR
- 14amps max current per conductor at 30ºC
- UL voltage rating is 600V (TC-ER), 150V (NPLF)
- Operating temperature range from -30°C to 90°C dry/wet
- Black color, 1,000ft length
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.366mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.8mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate