Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part NoSTST-6DTP030Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AC9498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $12.190 |
| 200+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoSTST-6DTP030Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.64AC9498
Fibre Optic Connector AST Duplex
Fibre Optic Connector BST Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Lead Length - Metric3m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibers
2Fibres
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Lead Length - Metric
3m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for STST-6DTP030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
