Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part NoSCLC-SDTP050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AC9479
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.570 |
| 5+ | $17.330 |
| 10+ | $16.530 |
| 25+ | $14.500 |
| 50+ | $13.740 |
| 100+ | $12.460 |
| 250+ | $12.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoSCLC-SDTP050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64AC9479
Fibre Optic Connector ASC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Lead Length - Metric5m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SCLC-SDTP050
1 Product Found
Technical Specifications
Fibre Optic Connector A
SC Duplex
No. of Fibers
2Fibres
Fibre Diameter
9µm / 125µm
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Singlemode
Lead Length - Metric
5m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
