Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSQ24T04120-NBA0G.Copy
Newark Part No.32AC3532
Product RangeSQ24 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.560 |
Price for:Each
Minimum: 1
Multiple: 1
$113.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSQ24T04120-NBA0G.Copy
Newark Part No.32AC3532
Product RangeSQ24 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max48W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeSQ24 Series
Input Voltage DC Min18V
Isolation Voltage2kV
Input Voltage DC Max36V
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width22.86mm
Height7.11mm
Depth58.42mm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Product Range
SQ24 Series
Isolation Voltage
2kV
Input Voltage DC Nom
24V
DC / DC Converter Mounting
Through Hole
Height
7.11mm
SVHC
No SVHC (16-Jan-2020)
DC / DC Converter Type
Eighth Brick
Output Power Max
48W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Min
18V
Input Voltage DC Max
36V
DC / DC Converter Output Type
Fixed
Width
22.86mm
Depth
58.42mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
