Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part NoLCLC-3DTP010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AC9468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $11.770 |
Price for:Each
Minimum: 200
Multiple: 200
$2,354.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoLCLC-3DTP010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AC9468
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Lead Length - Metric1m
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Fibre Diameter
50µm / 125µm
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
Multimode
Lead Length - Metric
1m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCLC-3DTP010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
