Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBT46UC
Newark Part No.02H6807
Product RangePBT4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.860 |
| 3+ | $102.900 |
| 5+ | $99.960 |
Price for:Each
Minimum: 1
Multiple: 1
$104.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBT46UC
Newark Part No.02H6807
Product RangePBT4 Series
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers2Fibres
Fibre TypePlastic Optical
Fibre Diameter1mm
Lead Length - Metric2m
Product RangePBT4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
2Fibres
Fibre Diameter
1mm
Product Range
PBT4 Series
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Lead Length - Metric
2m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
