Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBT26UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21H4534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.000 |
| 5+ | $57.820 |
| 10+ | $56.640 |
| 25+ | $55.460 |
| 50+ | $54.280 |
| 100+ | $53.100 |
Price for:Each
Minimum: 1
Multiple: 1
$59.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPBT26UCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21H4534
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers2Fibres
Fibre TypePlastic Optical
Fibre Diameter0.5mm
Lead Length - Metric2m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
2Fibres
Fibre Diameter
0.5mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Lead Length - Metric
2m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for PBT26U
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
