Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoIAT26S
Newark Part No.20H8035
Product RangeIAT2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.000 |
Price for:Each
Minimum: 1
Multiple: 1
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIAT26S
Newark Part No.20H8035
Product RangeIAT2 Series
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre Type-
Lead Length - Metric1.8m
Fibre Diameter3.2mm
Product RangeIAT2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Lead Length - Metric
1.8m
Product Range
IAT2 Series
Fibre Optic Connector B
-
Fibre Type
-
Fibre Diameter
3.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
