Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE226K035R0200.
Newark Part No.15AC4866
Product RangeTPS Series
Your Part Number
Technical Datasheet
800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 400+ | $1.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE226K035R0200.
Newark Part No.15AC4866
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.2ohm
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Voltage(DC)
35V
Product Range
TPS Series
ESR
0.2ohm
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate